• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1610570000 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL 5.08
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL 5.08

CS

5.08 mm

Pins per row

10

Total number of pins

10

Width

24.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

26

Dim

(L x W x H) 50.8 x 24.5 x 10.1 mm

Connection

Crimp

Case material

PBT GF

Manufacturer part #

1610570000

Factory colour

Orange

Industrial packaging

Yes

Insulation material

PBT GF

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

10.1 mm

Length

50.8 mm

max. cross section

2.0809 mm²

Min. cross section

0.1288 mm²

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

BLC 5.08/10/180R OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324754 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1610570000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324754 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1610570000 50 pc(s)

Description

PCB connector. , 5.08 mm, 10 Pins, 180°, crimp connection, max.: 2.5 mm², Box. 0.25 - 2.5 mm² (IEC) / 26 - 14 AWG (UL), 400 V (IEC) / 300 V (UL), 21 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.