

Socket housing cable
Socket, straight
1
wire-to-board
BL/SL 5.08
5.08 mm
10
10
61.22 mm
Rectangular
27 A
27 A
1 pc(s)
14
26
(L x W x H) 15.1 x 61.22 x 31.8 mm
Screw terminal
PBT
1890300000
Orange
Yes
PBT
Copper alloy
Tin plated
400 V
31.8 mm
15.1 mm
2.50 mm²
0.20 mm²
Yes
+100 °C
-50 °C
BLT 5.08/10/180LR SN OR BX
yes
Datasheet 3361332 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1890300000 1 pc(s)
User & Safety Instructions 3361332 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 10 Contact spacing: 5.08 mm 1890300000 1 pc(s)