Socket housing cable
Socket, straight
1
wire-to-board
BL/SL 5.08
5.08 mm
16
16
81.28 mm
Rectangular
27 A
27 A
18 pc(s)
14
26
(L x W x H) 12.2 x 81.28 x 31.8 mm
Screw terminal
PBT
1500960000
Orange
Yes
PBT
Copper alloy
Tin plated
400 V
31.8 mm
12.2 mm
2.50 mm²
0.20 mm²
Yes
+100 °C
-50 °C
BLT 5.08/16/180 SN OR BX
not relevant
Datasheet 321979 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1500960000 18 pc(s)
User & Safety Instructions 321979 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 16 Contact spacing: 5.08 mm 1500960000 18 pc(s)