Socket housing cable
Socket, straight
1
wire-to-board
BL/SL 5.08
5.08 mm
6
6
31.8 mm
Rectangular
27 A
27 A
60 pc(s)
14
26
(L x W x H) 12.2 x 31.8 x 30.48 mm
Screw terminal
PBT
1499910000
Black
Yes
PBT
Copper alloy
Tin plated
400 V
30.48 mm
12.2 mm
2.50 mm²
0.20 mm²
Yes
+100 °C
-50 °C
BLT 5.08/06/180 SN BK BX
not relevant
Datasheet 321953 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 6 Contact spacing: 5.08 mm 1499910000 60 pc(s)
User & Safety Instructions 321953 Weidmüller Socket housing cable BL/SL 5.08 Total number of pins 6 Contact spacing: 5.08 mm 1499910000 60 pc(s)