Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
5 mm
15
15
79.80 mm
18.50 A
18.5 A
18 pc(s)
12
26
10.00 mm
(L x W x H) 18.10 x 79.80 x 27.60 mm
Spring-loaded terminal
Plug
PBT
1015680000
Black
Yes
Bronze, tin plated
Tin plated
300 V
27.60 mm
18.10 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLF 5.00HC/15/180LH SN BK BX
not relevant
Datasheet 280647 Weidmüller Socket housing cable BL/SL Total number of pins 15 Contact spacing: 5 mm 1015680000 18 pc(s)
User & Safety Instructions 280647 Weidmüller Socket housing cable BL/SL Total number of pins 15 Contact spacing: 5 mm 1015680000 18 pc(s)