• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 18 Contact spacing: 5 mm 1016520000 18 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 18 pc(s)
  • No. of rows: 1
  • Total number of pins: 18

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ latch

CS

5 mm

Pins per row

18

Total number of pins

18

Width

99.80 mm

Nominal current

18.50 A

Nominal current - rounded value

18.5 A

Content

18 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.10 x 99.80 x 29.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1016520000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

29.60 mm

Length

15.10 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLF 5.00HC/18/180LR SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280715 Weidmüller Socket housing cable BL/SL Total number of pins 18 Contact spacing: 5 mm 1016520000 18 pc(s)

User & Safety Instructions

User & Safety Instructions 280715 Weidmüller Socket housing cable BL/SL Total number of pins 18 Contact spacing: 5 mm 1016520000 18 pc(s)

Description

Just as reliable as the tried-and-tested original, with innovation in detail:
the BLF 5.00 – the PUSH-IN version of the BLZ 5.00 female plug – features a new connection system and a more compact design. Weidmüller's innovative PUSH-IN spring connection features a trend-setting, tool-free wire connection system that is simple to operate.

In terms of versatility, the BLF 5.00 offers just as much as the older versions:
The choice of three wire outlet directions offers you proven design flexibility for your applications.Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.

What kind of Pin Headers, Receptacles systems are you looking for?