Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
5 mm
9
9
54.80 mm
18.50 A
18.5 A
30 pc(s)
12
26
10.00 mm
(L x W x H) 15.10 x 54.80 x 29.60 mm
Spring-loaded terminal
Plug
PBT
1016420000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
29.60 mm
15.10 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLF 5.00HC/09/180LR SN OR BX
not relevant
Datasheet 280705 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5 mm 1016420000 30 pc(s)
User & Safety Instructions 280705 Weidmüller Socket housing cable BL/SL Total number of pins 9 Contact spacing: 5 mm 1016420000 30 pc(s)
The necessary accessories are required to use the article as described.