Image similar
SSR
TOS 24-230VUC 48VDC0,1A ED2
Screws
24 V AC
24 V DC
230 V AC
230 V DC
24, 24 - 230, 230 V AC, V DC
19 mA
250 V AC
265 mW
3 V DC
48 V DC
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
Yes
0.1 A
10 pc(s)
yes
User & Safety Instructions 2542354 Weidmüller SSR 2662910000 Switching voltage (max.): 250 V AC 10 pc(s)
The necessary accessories are required to use the article as described.