• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 2663070000 Switching voltage (max.): 250 V AC 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V AC
24 V DC
Control voltage (max.)
230 V AC
230 V DC
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

TOP 24-230VUC 48VDC0,1A ED2

Connection

Push-in connector

Control voltage (min.)

24 V AC

24 V DC

Control voltage (max.)

230 V AC

230 V DC

Control voltage range

24, 24 - 230, 230 V AC, V DC

Control current (max.)

19 mA

Switching voltage (max.)

250 V AC

Max. switching capacity

265 mW

Output voltage (min.)

3 V DC

Output voltage (max.)

48 V DC

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.4 mm

Depth

87.8 mm

RoHS-compliant

Yes

Permanent current (max.)

0.1 A

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542347 Weidmüller SSR 2663070000 Switching voltage (max.): 250 V AC 10 pc(s)

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.