Image similar
Piece
SSR
TOS 24-230VUC 24VDC5A ED2
Screws
24 V AC
24 V DC
230 V AC
230 V DC
24, 24 - 230, 230 V AC, V DC
18 mA
250 V AC
255 mW
3 V DC
33 V DC
1 maker
-20 °C
+60 °C
IP20
12.8 mm
89.6 mm
87.8 mm
Yes
5 A
10 pc(s)
User & Safety Instructions 2542353 Weidmüller SSR 2662990000 Switching voltage (max.): 250 V AC 10 pc(s)
The necessary accessories are required to use the article as described.