• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Strain relief SLA Total number of pins 1 1723450000 100 pc(s) Piece

Image similar
Product type
Strain relief
Series
SLA
Total number of pins
1
Packaging type
Piece
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 100 pc(s)
  • Total number of pins: 1

Our service for you

Technical specifications

  • Storage temperature: -25 °C - +55 °C
  • Temperature range Mounting: -25 °C - +100 °C.
Packaging type

Piece

Product type

Strain relief

Series

SLA

Total number of pins

1

Content

100 pc(s)

Manufacturer part #

1723450000

Factory colour

Orange

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SLA BB3R OR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242923 Weidmüller Strain relief SLA Total number of pins 1 1723450000 100 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?