• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller STRIPAX SD PROMO 2919540000 Crimping tool Tool bag (unequipped) (L x W x H) 309 x 141 x 58 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 309 x 141 x 58 mm

Product type

Tool bag (unequipped)

Range of uses

Crimping tool

Length

309 mm

Height

58 mm

Width

141 mm

Depth

309 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746209 Weidmüller STRIPAX SD PROMO 2919540000 Crimping tool Tool bag (unequipped) (L x W x H) 309 x 141 x 58 mm

User & Safety Instructions

User & Safety Instructions 3746209 Weidmüller STRIPAX SD PROMO 2919540000 Crimping tool Tool bag (unequipped) (L x W x H) 309 x 141 x 58 mm

Description

Tool bag for transporting crimp tools for cable shoes, connecter and wire end sleeves with changeable inserts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)