
Number
Technical specifications
- Suitable for
Cables with halogen-free coating
- Working area (cross section)
0.25 up to 6 mm²
- Working area cross section (min.)
0.25 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 24
- Operating range (AWG cross section) (min.)
24
- Operating range (AWG cross section) (max.)
10 awg
- Length
190 mm
- Width
105 mm
- Weight
221 kg
TRUE
174.63 kg/m
190 m
- Product type
Automatic stripper
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1197724 Weidmüller Stripax Ultimate 1468880000 Automatic stripper 0.25 up to 6 mm² 10 up to 24
User & Safety Instructions
User & Safety Instructions 1197724 Weidmüller Stripax Ultimate 1468880000 Automatic stripper 0.25 up to 6 mm² 10 up to 24
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 191.57€ 184.01*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































