• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TBF 37/30/18 7035 0360400000 Universal enclosure 302 x 372 x 175 Polyester Light grey 1 pc(s)

Product type
Universal enclosure
Material
Polyester
IP rating
IP67
Width
302 mm
Height
372 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • TBF 37/30/18 7035
  • This text is machine translated.

Technical specifications

  • Max. operating temperature: 130 °C
  • Operating temperature, min. -50 °C.
  • Flammability class according to UL 94: HB
  • Cover attachment: Cross-head nylon screws
  • Sealing material: Polyurethane
  • Torque Lid screws 1.5 Nm
  • Mounting: 4 or 6 stud bolts M6 internal thread
  • Housing mounting: 6.5 mm through housing base
  • Impact resistance: IK08 according to IEC 62208, IK10 according to IEC 62262
Product type

Universal enclosure

Material

Polyester

IP67

Factory colour

Light grey

Width

302 mm

Height

372 mm

Content

1 pc(s)

Dim

(W x H x D) 302 x 372 x 175 mm

RoHS-compliant

Yes

Weight

2900 g

Depth

175 mm

Type

TBF 37/30/18 7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195302 Weidmüller TBF 37/30/18 7035 0360400000 Universal enclosure 302 x 372 x 175 Polyester Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195302 Weidmüller TBF 37/30/18 7035 0360400000 Universal enclosure 302 x 372 x 175 Polyester Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.