• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Transfer module 1 pc(s) RS 16IO 2W I H S 50, 25 V DC, V AC (max)

Product type
Transfer module
Connection
Screws
Max. operating voltage
50 V DC
25 V AC
Type
RS 16IO 2W I H S
Operating voltage
50, 25 V DC, V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • LED status indicator per channel: No.
  • Supply voltage LED status: Yellow
  • Separation per channel: Yes
  • Storage temperature: -40°C to +60 °C.
  • Clamping range: 0.13 mm² - 6 mm²
  • Type of test point: No.
  • 3.15 A power supply fuse
  • Connector (control side): Connector
  • Number of pins (control side): 20-pin connector
  • Connection (field side): LP2N 5.08 mm
  • Maximum current per channel: 1 A.
  • Wiring system: 2-wire
  • Stripped length: 6 mm
Product type

Transfer module

Type

RS 16IO 2W I H S

Connection

Screws

Max. operating voltage

50 V DC

25 V AC

Operating voltage

50, 25 V DC, V AC (max)

Min. temperature

-25 °C

Max. temperature

+50 °C

Width

87 mm

Height

72 mm

Length

95 mm

Dim

(L x W x H) 95 x 87 x 72 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202617 Weidmüller Transfer module 1 pc(s) RS 16IO 2W I H S 50, 25 V DC, V AC (max)

User & Safety Instructions

User & Safety Instructions 202617 Weidmüller Transfer module 1 pc(s) RS 16IO 2W I H S 50, 25 V DC, V AC (max)

Description

Transfer module. Interface, RS, separator, 2-wire, spring-cage connection. The direct digital input/output interfaces are equipped with flat cable connectors, in order to enable a simple connection.

This text is machine translated.