• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR20-16DI-P-PLC-INT 1315210000 PLC input module 24 V DC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote I/O input module

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • 'PACE' and 'Ex' in large letters, designed from stylised patterns.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Logo of ABS featuring a stylised eagle holding an anchor. The letters 'ABS' are printed in bold. Text: 'Founded 1862'.
  • 'Lloyd's Register logo with the inscription Type Approval.'
  • 'Certified by DNV GL Maritime Manufacturer' is in a circle. DNV GL logo in the centre.
  • Logo of RINA Services with blue emblem and the text 'classification, certification, inspection & testing'.

Technical specifications

  • Actuator connection:
Product type

PLC input module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

24 V DC

Height

120 mm

Length

76 mm

Width

11.5 mm

IP20

Dim

(L x W x H) 76 x 11.5 x 120 mm

Manufacturer part #

1315210000

Type

UR20-16DI-P-PLC-INT

Fitting type (details)

Top hat rail TS 3 5

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Weight

87 g

11.5

120 mm

76 mm

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

None

None

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1198371 Weidmüller UR20-16DI-P-PLC-INT 1315210000 PLC input module 24 V DC

User & Safety Instructions

User & Safety Instructions 1198371 Weidmüller UR20-16DI-P-PLC-INT 1315210000 PLC input module 24 V DC

Description

Weidmüller u-remote – the innovative remote I/O concept with IP 20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.

Reduce the size of your cabinets with u-remote, thanks to the narrowest modular design on the market and the need for fewer power-feed modules. The u-remote technology also offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.

Digital output modules
Digital output modules are available in the following variants: 4 DO, 8 DO with 2- and 3-wire technology, 16 DO with or without PLC interface connection. They are mainly used for the incorporation of decentralised actuators. All outputs are designed for DC-13 actuators acc. to DIN EN 60947-5-1 and IEC 61131-2 specifications. As with the digital input modules, frequencies of up to 1 kHz are possible. Protection of the outputs ensures maximum system safety. This consists of an automatic restart following a short-circuit. Clearly visible LEDs signal the status of the entire module as well as the status of individual channels.

In addition to the standard applications of the digital output modules, the range also includes special variants such as the 4RO-SSR module for rapidly switching applications. Fitted with solid state technology, 0.5 A is available here to each output. Furthermore, there is also the 4RO-CO relay module for power-intensive applications. It equipped with four CO contacts, optimised for a switching voltage of 255 V UC and designed for a switching current of 5 A.

More interesting products

(*All information is plus legal VAT)