• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR20-1CNT-100-1DO 1315570000 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

1

No. of inputs (max.)

1

Operating voltage

24 V DC

Height

120 mm

Width

11.5 mm

IP20

Dim

(W x H x D) 11.5 x 120 x 76 mm

Manufacturer part #

1315570000

Type

UR20-1CNT-100-1DO

Type

100 kHz

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Weight

101 g

No. of outputs (max.)

1

No. of digital outputs

1

Depth

76 mm

Inputs / outputs

1 output

11.5

120 mm

76 mm

DC

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1198380 Weidmüller UR20-1CNT-100-1DO 1315570000 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1198380 Weidmüller UR20-1CNT-100-1DO 1315570000 PLC add-on module 24 V DC

Description

Weidmüller u-remote - the innovative remote I/O concept in IP20, which is only intended for the use of the advantages for the user-oriented:
Tailor-made plans, faster, install, secure in operation, standstill. For a much better performance and higher productivity.

The reduction of control cabinets can be reached with u-remote by its narrow design and thanks to lower demand for feed-in modules. A tool-free installation, the modular design as well as the integrated web server to accelerate the installation in control cabinet and machine. Status LEDs directly on the channel as well as on each u-remote module enable reliable diagnosis and quick service.

Modules
In case of u-remote benefits the electrician that he the wiring already vorkonfektionieren. Then follows with the installation of the Principle Plug & Play with the pluggable connection level. This is possible due to the innovative push-in technology, which no tools are needed and the installation of significantly speeds up. The contact is safe and long-lasting - and not by the care of the user-dependent. Type tests and numerous tests confirm this. And even in a later exchange, the individual wiring not piece by piece to be released. It looks like sustainable time saving.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)