• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR67-MP-78-16DI-12-60M 2426300000 Sensor & actuator box (active) Profibus DP M12 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of splitters
8-way
Type
UR67-MP-78-16DI-12-60M
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • I/O Connections: 8x M12 socket 5-pin, A-coded
  • Fieldbus (BUS-IN): 1x M12 socket 4-pin, D-coded
  • Fieldbus (BUS-OUT): 1x M12 socket 4-pin, D-coded
  • Supply voltage (AUX-IN): 1x 7/8" plug 5-pin
  • Supply voltage (AUX-OUT)
  • CAT: 1x 7/8" socket 5-pin Operating voltage: 24 V Limit values: 18 V/DC - 30 V/DC/DC Field bus protocol: PROFINET Ethernet Module
  • electronics: ethernet module protocol. 100 mA
Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

UR67-MP-78-16DI-12-60M

Trunk line

No

No. of splitters

8-way

Status indicator

No LED

Connection

Socket

Plug

Width

59.6 mm

Length

206 mm

IP67

Total current (direct supply)

9 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Diecast zinc

Total no. of pins

4, 5

Weight

520 g

Manufacturer part #

2426300000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

5

Height

17.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888473 Weidmüller UR67-MP-78-16DI-12-60M 2426300000 Sensor & actuator box (active) Profibus DP M12 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1888473 Weidmüller UR67-MP-78-16DI-12-60M 2426300000 Sensor & actuator box (active) Profibus DP M12 1 pc(s) Piece

Description

PROFIBUS is with over 43 million devices is the world's most widely used field bus. In the manufacturing industry, PROFIBUS-DP for communication between control and sensors or actuators in the field.
PROFIBUS enables easy and cost-saving topologies, bidirectional communication, extensive information and diagnostic possibilities and a standardized integration of the devices or device functions via the device master data files (GSD).

This text is machine translated.