• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR67-MP-78-16DIO-12-60M 2512830000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
Type
UR67-MP-78-16DIO-12-60M
Connection
M12 socket
Width
59.6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fieldbus protocol: PROFINET, EtherCAT, Ethernet/IP
  • flammability class according to UL 94: UL 94
  • I/O Connections: 8x M12 socket 5-pin, A-coded
  • Fieldbus (BUS-IN): 1x M12 socket 4-pin, D-coded
  • Fieldbus (BUS-OUT): 1x M12 socket 4-pin, D-coded
  • Supply voltage (AUX-IN): 1x 7/8" plug 5-pin
  • supply voltage (AUX-OUT): 1x 7/8" socket
  • 5-pin reverse polarity protection: Yes socket 5-pin
Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

UR67-MP-78-16DIO-12-60M

Connection

M12 socket

Width

59.6 mm

Length

206 mm

IP67

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Diecast zinc

Total no. of pins

5

Weight

500 g

Manufacturer part #

2512830000

Content

1 pc(s)

Number of pins

5

Height

17.3 mm

Power rating (total)

100 mA

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243853 Weidmüller UR67-MP-78-16DIO-12-60M 2512830000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece