• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weipu SF1213/P4 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): SF12 1 pc(s)

1/5
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-pull circular connector IP67

  • IP67

Our service for you

Technical specifications

Type

SF1213/P4

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Seal

Push-Pull

Nominal voltage

60 V

Contact material

Brass gold plated

Case material

Brass, chrome plated

18

Connection angle

180°

Manufacturer part #

SF1213/P4

Number of pins

4

max. cross section

0.785 mm²

Cross-section range

0.785 mm² (max)

RoHS-compliant

Yes

IP67

Series

SF12

Documents & Downloads

Datasheet

Datasheet 716660 Weipu SF1213/P4 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): SF12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716660 Weipu SF1213/P4 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): SF12 1 pc(s)

Description

The Circular Connectors of the series SF12 with push-pull locking mechanism provides for a compact and secure connection. Quick and easy plug and lock and cutting. Blind and easy connect/disconnect at places difficult to access by a very low space requirement. Application in measurement and protocol devices, in the robot and industrial technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)