• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weipu SP2110 / S 5B II Bullet connector Socket, straight Series (round connectors): SP21 1 pc(s)

1/4
Product type
Bullet connector
Connector type
Socket, straight
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IP68 plug connector series SP2110/S5 B II

Our service for you

Technical specifications

Type

SP2110 / S 5B II

Product type

Bullet connector

Connector type

Socket, straight

Connection

Soldering

Content

1 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Seal

Screw-type locking

Nominal voltage

500 V AC

Contact material

Gold plated

Cable Ø (max.)

12 mm

Cable Ø up to

7 mm

Case material

PPS

18/11

Connection angle

180°

Manufacturer part #

SP2110 / S 5B II

Cable Ø range

7 - 12 mm

max. cross section

4.17 mm²

Cross-section range

4.17 mm² (max)

RoHS-compliant

Yes

IP68

Series

SP21

Documents & Downloads

Datasheet

Datasheet 737318 Weipu SP2110 / S 5B II Bullet connector Socket, straight Series (round connectors): SP21 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737318 Weipu SP2110 / S 5B II Bullet connector Socket, straight Series (round connectors): SP21 1 pc(s)

Description

The round plug-in connector series SP 21 with screw lock provide for a compact and secure connection when a degree of sealing against the environment is required. The connectors are characterized by high resistance (2.0 m depth of water for 1 week). For applications in power or signal transmissions, for indoor and outdoor use. UV resistant Typical applications are, for example, Navigation and radar equipment, test devices, data communication devices, Protocol devices, Telemetry Devices, robotics, measuring devices, LED light and display in the outdoor area.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.29*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)