
Number
Highlights & Details
IP68 plug connector series SP0401/P 3.
Our service for you
Technical specifications
- Type
SP2112 / P 3
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Screw-type locking
- Nominal voltage
200 V
- Contact material
Gold plated
- Case material
PPS
11
- Connection angle
180°
- Mounting hole diameter
21 mm
- Manufacturer part #
SP2112 / P 3
- Number of pins
3
- max. cross section
4.17 mm²
- Cross-section range
4.17 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 738224 Weipu SP2112 / P 3 Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738224 Weipu SP2112 / P 3 Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.














