• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weipu SP2112 / P 5C Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): SP21 1 pc(s)

1/5
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IP68 plug connector series SP0401/P5C

Our service for you

Technical specifications

Type

SP2112 / P 5C

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

9 A

Min. temperature

-25 °C

Nominal current - rounded value

9 A

Seal

Screw-type locking

Nominal voltage

250 V

Contact material

Gold plated

Case material

PPS

14

Connection angle

180°

Mounting hole diameter

21 mm

Manufacturer part #

SP2112 / P 5C

Number of pins

5

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

IP68

Series

SP21

Documents & Downloads

Datasheet

Datasheet 738343 Weipu SP2112 / P 5C Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): SP21 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738343 Weipu SP2112 / P 5C Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): SP21 1 pc(s)

Description

The round plug-in connector series SP 21 with screw lock provide for a compact and secure connection when a degree of sealing against the environment is required. The connectors are characterized by high resistance (2.0 m depth of water for 1 week). For applications in power or signal transmissions, for indoor and outdoor use. UV resistant Typical applications are, for example, Navigation and radar equipment, test devices, data communication devices, Protocol devices, Telemetry Devices, robotics, measuring devices, LED light and display in the outdoor area.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.99*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)