
1/5
SP2113 / P 7
Bullet connector
Plug, mount
7
Soldering
1 pc(s)
10 A
10 A
Screw-type locking
250 V
Gold plated
PPS
14
180°
21 mm
SP2113 / P 7
7
2 mm²
2 mm² (max)
Yes
IP68
SP21
Datasheet 739272 Weipu SP2113 / P 7 Bullet connector Plug, mount Total number of pins: 7 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions 739272 Weipu SP2113 / P 7 Bullet connector Plug, mount Total number of pins: 7 Series (round connectors): SP21 1 pc(s)
€ 10.99*
The necessary accessories are required to use the article as described.