• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 85/350 PCB mount transformer 1 x 230 V 1 x 6 V AC 3.20 VA 533 mA

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weiss Elektrotechnik 85/350 PCB mount transformer 1 x 230 V 1 x 6 V AC 3.20 VA 533 mA

  • 1 x 230 V
  • 1 x 6 V AC
  • 533 mA
  • 3.20 VA
  • Symbol image for Weiss Elektrotechnik 85/350 PCB mount transformer 1 x 230 V 1 x 6 V AC 3.20 VA 533 mA

Technical specifications

  • Pin assignment primary: PIN 1 - 5, pin assigment secondary 1: PIN 7 - 9
  • Design: UL 506
Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

1 x 6 V AC

Output current

533 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3.20 VA

Width

35 mm

Height

29 mm

Length

41 mm

Type

85/350

Dim

(L x W x H) 41 x 35 x 29 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

165 g

Content

1 pc(s)

3.2 VA

Output voltage

6 V

Documents & Downloads

Datasheet

Datasheet 504437 Weiss Elektrotechnik 85/350 PCB mount transformer 1 x 230 V 1 x 6 V AC 3.20 VA 533 mA

User & Safety Instructions

User & Safety Instructions 504437 Weiss Elektrotechnik 85/350 PCB mount transformer 1 x 230 V 1 x 6 V AC 3.20 VA 533 mA

More interesting products

(*All information is plus legal VAT)