• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 85/365 PCB mount transformer 1 x 230 V 1 x 24 V AC 5 VA 208 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weiss Elektrotechnik 85/365 PCB mount transformer 1 x 230 V 1 x 24 V AC 5 VA 208 mA

  • 1 x 230 V
  • 1 x 24 V AC
  • 208 mA
  • 5 VA
  • Symbol image for Weiss Elektrotechnik 85/365 PCB mount transformer 1 x 230 V 1 x 24 V AC 5 VA 208 mA

Technical specifications

  • Pin arrangement Primary: pin 1 to 5, pin arrangement Secondary 1: PIN 7 to 9 / 13 - 14
  • UL 506
Product type

PCB mount transformer

Output voltage

24 V AC

Output voltage (number x voltage)

1 x 24 V AC

Output current

208 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

5 VA

Width

38 mm

Height

33.5 mm

Length

45 mm

Type

85/365

Dim

(L x W x H) 45 x 38 x 33.5 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

195 g

Content

1 pc(s)

5 VA

Output voltage

24 V

Documents & Downloads

Datasheet

Datasheet 504633 Weiss Elektrotechnik 85/365 PCB mount transformer 1 x 230 V 1 x 24 V AC 5 VA 208 mA

User & Safety Instructions

User & Safety Instructions 504633 Weiss Elektrotechnik 85/365 PCB mount transformer 1 x 230 V 1 x 24 V AC 5 VA 208 mA

More interesting products

(*All information is plus legal VAT)