
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Precision tweezers with flat rounded tips for gripping small components
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Precision tweezers
- Material
Stainless steel
- Length
123.00 mm
- Weight
16 g
- Jaw tip width
2 mm
- Material properties
teflon-coated
Documents & Downloads
Datasheet
Datasheet 2377127 Weller Erem® 2ASASLT Precision tweezers 123.00 mm
User & Safety Instructions
User & Safety Instructions 2377127 Weller Erem® 2ASASLT Precision tweezers 123.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- Suitable for all standard gripping applications and assembly work on printed circuit boards, e.g. in goldsmiths and jewelers
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
- Like 2ASA, but with Teflon-coated tips, suitable for holding self-adhesive parts
- Tip width 2 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































