
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Precision tweezers with medium-fine tips
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Precision tweezers
- Tip shape
Pointed, medium
- Material
Stainless steel
- Length
115.00 mm
- Weight
16 g
- Material properties
rust-proof
Documents & Downloads
Datasheet
Datasheet 2377128 Weller Erem® 2SASL Precision tweezers Pointed, medium 115.00 mm
User & Safety Instructions
User & Safety Instructions 2377128 Weller Erem® 2SASL Precision tweezers Pointed, medium 115.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- For precision work, e.g. under the microscope
- Saved form allows good access in confined spaces
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
- Like 2SA, but economical design
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































