
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Precision tweezers with fine tips for working in microelectronics
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Precision tweezers
- Tip shape
Pointed, fine
- Length
120.00 mm
- Weight
13 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2377144 Weller Erem® 3SASL Precision tweezers Pointed, fine 120.00 mm
User & Safety Instructions
User & Safety Instructions 2377144 Weller Erem® 3SASL Precision tweezers Pointed, fine 120.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- For applications in microelectronics, jewelry manufacturing, watch industry, medicine and laboratory technology
- Suitable for fine standard applications and precision work on small components or wires
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































