
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Precision tweezers, 30° bent, relieved
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Precision tweezers
- Material
Stainless steel
- Length
115.00 mm
- Weight
12 g
- Material properties
non-magnetic
Documents & Downloads
Datasheet
Datasheet 2377213 Weller Erem® 5BSAF Precision tweezers 115.00 mm
User & Safety Instructions
User & Safety Instructions 2377213 Weller Erem® 5BSAF Precision tweezers 115.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
- Pointed and very fine tips, such as 5BSA, with slightly thinner and longer tips
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































