
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Precision tweezers with very fine tips, angled 30°
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Precision tweezers
- Tip shape
Pointed, curved (30°), extra fine
- Length
115.00 mm
- Weight
12 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2377214 Weller Erem® 5CSA Precision tweezers Pointed, curved (30°), extra fine 115.00 mm
User & Safety Instructions
User & Safety Instructions 2377214 Weller Erem® 5CSA Precision tweezers Pointed, curved (30°), extra fine 115.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- For applications in biology, medicine, laboratory technology and microelectronics
- The cut-out shape on the handle allows a very good view of the area to be processed
- The curved shape ensures optimum access to rooms that are difficult to access
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































