
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Highlights & Details
Wafer tweezers with flat lower blade and 6 fingers on top to protect from damage to wafers
- Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
- Product type
Wafer tweezers
- Tip shape
Shovel
- Material
Stainless steel
- Length
130.00 mm
- Dim
(L x W) 130.00 mm x 30 mm
- Weight
28 g
- Material properties
rust-proof
- Width
30 mm
- Tip size
30 mm
Documents & Downloads
Datasheet
Datasheet 2377219 Weller Erem® 608ASA Wafer tweezers Shovel 130.00 mm
User & Safety Instructions
User & Safety Instructions 2377219 Weller Erem® 608ASA Wafer tweezers Shovel 130.00 mm
Description
Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
This text is machine translated.
Features
- Suitable for 6" wafers
- Knurled finger profile for secure hold
- Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant
- Wafer tweezers with flat lower blade and 6 fingers on top to protect from damage to wafers
- For 6" wafers
- Design like 600ASA, but width 30 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.48*
What kind of Tweezers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































