• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® AASASL Precision tweezers Pointed, fine 127.00 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision tweezers with fine but robust tips for standard applications

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss qualityPowerful and durableErgonomically shaped handlesComfortable and fatigue-free workingESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Precision tweezers

Tip shape

Pointed, fine

Length

127.00 mm

Weight

17.50 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2377243 Weller Erem® AASASL Precision tweezers Pointed, fine 127.00 mm

User & Safety Instructions

User & Safety Instructions 2377243 Weller Erem® AASASL Precision tweezers Pointed, fine 127.00 mm

Description

Weller Erem™ offers a wide range of strong, comfortable and precise tweezers. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • For applications in microelectronics, jewelry manufacturing, watch industry, medicine and laboratory technology
  • Suitable for fine standard applications and precision work on small components and wires
  • Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)