• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller FT-L15N Soldering fume extractor 175 VA 140 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,635.00 / piece)
€ 2,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Max. power

175 VA

Air flow rate

140 m³/h

Dim

(L x W x H) 340 x 340 x 640 mm

Weight

12 kg

Width

340 mm

Height

640 mm

Length

340 mm

Documents & Downloads

Datasheet

Datasheet 1596584 Weller FT-L15N Soldering fume extractor 175 VA 140 m³/h

User & Safety Instructions

User & Safety Instructions 1596584 Weller FT-L15N Soldering fume extractor 175 VA 140 m³/h

Description

Laser Extraction Unit, 230V/60Hz

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)