• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller MG 130 Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MG130 Kit funnel

  • Extraction Unit for the use at 1 - 2 jobs
  • filter alarm and 3-stage volume flow setting
  • switched-mode power supply 100 - 240 V, for use worldwide in all voltage networks
  • Extra slim design with a small footprint

Technical specifications

  • RS232 interface (remote control): 1x RS232 (TTL)
  • Fuse: 2 x 6.3A
  • Compact filter: Particle Filter H13, wide-band gas filter (50% activated carbon/50% Chemisorb)
  • Max. Vacuum (Pa): 2,300
  • Pre-filter: Fine dust filter class F7.
Product type

Soldering fume extractor

Max. power

100 W

Operating voltage

110 V DC

240 V DC

Air flow rate

140 m³/h

Max. noise generation

52 dB(A)

Dim

(L x W x H) 460 x 210 x 500 mm

Weight

11 kg

Features

Antistatic

Width

210 mm

Height

500 mm

Length

460 mm

Documents & Downloads

Datasheet

Datasheet 1385259 Weller MG 130 Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

User & Safety Instructions

User & Safety Instructions 1385259 Weller MG 130 Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

Description

The Absaugset MG130 Kit funnel is easy to install and easy to use. It is complete with 2 pcs. flexible suction arms in 1 meter length and 2 225 x 100 mm long delivered St. Funnel nozzle
The Kit and can be immediately at the place of work, connected and put into operation.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)