• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,699.00 / piece)
€ 2,699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

STM 160 Kit 2

  • Extraction Unit for the use of up to 2 jobs
  • Large Gas filter volume
  • electronic filter monitoring with alarm function
  • variable volume flow setting
  • optimized filter life-span

Technical specifications

  • Max. Vacuum (Pa): 2,300
  • Compact filter: Particle Filter H13, wide-band gas filter (50% activated carbon/50% Chemisorb)
  • Interface RS232 (remote control): 1x RS232 (TTL)
  • Fuse: 2 x 6.3A
Product type

Soldering fume extractor

Max. power

100 W

Operating voltage

110 V DC

240 V DC

Air flow rate

140 m³/h

Max. noise generation

52 dB(A)

Dim

(L x W x H) 459.99 x 209.8 x 613.41 mm

Weight

15 kg

Width

209.8 mm

Height

613.41 mm

Length

459.99 mm

Documents & Downloads

Datasheet

Datasheet 1385240 Weller Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

User & Safety Instructions

User & Safety Instructions 1385240 Weller Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

User & Safety Instructions 1385240 Weller Soldering fume extractor 110 V DC, 240 V DC 100 W 140 m³/h

Description

The extraction unit MG 100 S kit 2 comes with two flexible suction arms and 2 funnel nozzles. In order to make the installation easier, the MG 100 S with a suspension (780-3001-ESD) directly on the work table. It is particularly well suited for applications with a high volume of harmful gases. Via the remote control can be different speeds as well as the alarm function of the filter, also from the device.

Scope of delivery

  • ALFA Funnel nozzle
  • 2 x 0 F 15 flexible extraction arm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)