• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Soldering fume extractor 230 V 20 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Soldering fume extractor 230 V 20 W

  • Effectively removes harmful solder smoke from the workbench
  • Low-noise exhaust , noise level 45-60 dB (A).
  • Extraction rate: 1.25 m3/min

Technical specifications

Product type

Soldering fume extractor

Max. power

20 W

Operating voltage

230 V

Max. noise generation

60 dB(A)

Dim

(L x W x H) 160 x 250 x 260 mm

Weight

1.5 kg

Width

250 mm

Height

260 mm

Length

160 mm

Documents & Downloads

Datasheet

Datasheet 2899059 Weller Soldering fume extractor 230 V 20 W

User & Safety Instructions

User & Safety Instructions 2899059 Weller Soldering fume extractor 230 V 20 W

Description

The Weller solder fume extraction unit WSA350EU effectively removes harmful smoke from the workbench frame of the ambitious hobby soldering iron. Equipped with an active carbon filter and an exceptionally quiet fan, the unit filters up to 1.37 m³ air per minute. The suction can be adapted to the required position without any problem and thus guarantees an optimum suction efficiency. The filter is exchanged quickly and easily. One activated carbon filter and three filter included.

This text is machine translated.

Features

  • ESD secure.
  • Activated charcoal air intake filter, 3 included
  • Replacement of filter is simple and quick

Scope of delivery

  • Weller WSA350EUN smoke suction

More interesting products

(*All information is plus legal VAT)