User & Safety Instructions 3762066 Weller W 201 LÖTKOLBEN 230V Soldering iron 200 W 370 °C (max)
Description
Mains power soldering iron 200 W. The Magnastat system works with a permanent magnet and a ferromagnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferromagnetic temperature sensor. In this state the switch is closed and the heating is switched on. When the temperature sensor approaches its low curie point, i.e. the selected peak temperature, its magnetic behavior will change and the heating will be switched off. If the tip cools down a little, the temperature sensor retracts and the control circuit starts again. The working temperature is selected by simply changing the soldering tip with the temperature sensor attached to it. Weller longlife soldering tips cover temperature ranges 260°, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD-safe applications, because the soldering iron is not anti-static.
This text is machine translated.
Features
Complete with soldering tip CT2 F7 and safety holder
Magnastat regulated
Description
Mains power soldering iron 200 W. The Magnastat system works with a permanent magnet and a ferromagnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferromagnetic temperature sensor. In this state the switch is closed and the heating is switched on. When the temperature sensor approaches its low curie point, i.e. the selected peak temperature, its magnetic behavior will change and the heating will be switched off. If the tip cools down a little, the temperature sensor retracts and the control circuit starts again. The working temperature is selected by simply changing the soldering tip with the temperature sensor attached to it. Weller longlife soldering tips cover temperature ranges 260°, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD-safe applications, because the soldering iron is not anti-static.
This text is machine translated.
Features
Complete with soldering tip CT2 F7 and safety holder
Magnastat regulated
What kind of Electric Soldering Irons are you looking for?