• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WFE Soldering fume extractor 230 V 30 l/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fine dust filter class F7
Product type

Soldering fume extractor

Operating voltage

230 V

Air flow rate

30 l/min

Dim

(L x W x H) 140 x 140 x 200 mm

Weight

2.7 kg

Width

140 mm

Height

200 mm

Length

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596555 Weller WFE Soldering fume extractor 230 V 30 l/min

User & Safety Instructions

User & Safety Instructions 1596555 Weller WFE Soldering fume extractor 230 V 30 l/min

Description

WFE solder fume extraction unit 230 V/50 Hz

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)