• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WHP 3000 Infrarot Vorheizplatte Heating element 1200 W 50°C - 400 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,585.00 / piece)
€ 2,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WHP 3000 infrared-pre-heat plate

  • 1200 W, 230 V
  • Board size upto 190 x 245 mm
  • Temperature range 50°C 400°C
  • Digital display for set and actual temperature
  • Digitally controlled
  • 6 Infrared high temperature ceramic elements for fast and efficient heat up
  • 2 Easy Fix board holder

Technical specifications

Product type

Heating element

Max. power

1200 W

Temperature range

50°C - 400 °C

Max. temperature

400 °C

Dim

(L x W x H) 254 x 395 x 70 mm

Operating voltage

230 V DC

Width

395 mm

Height

70 mm

Length

254 mm

Min. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 1385246 Weller WHP 3000 Infrarot Vorheizplatte Heating element 1200 W 50°C - 400 °C

User & Safety Instructions

User & Safety Instructions 1385246 Weller WHP 3000 Infrarot Vorheizplatte Heating element 1200 W 50°C - 400 °C

User & Safety Instructions 1385246 Weller WHP 3000 Infrarot Vorheizplatte Heating element 1200 W 50°C - 400 °C

Description

Features

  • Infrared-pre-1200 W, 230 V with easy fix PCB holder
  • Digital control electronics
  • 6 infrared-high temperature emitter for quick and effective heating
  • 2 easy fix PCB holder
  • 1200 W, 230 V
  • Heated surface 190 x 245 mm
  • Temperature range 50°C - 400°C
  • Digital display for reference and actual temperature.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)