• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zero Smog TL

  • Extra-large filter area for longer service time of
  • low noise level
  • automatic filter change notification system easy to use, easy to change the filter
  • extraction unit Zero Smog TL

Technical specifications

Product type

Activated charcoal air intake filter

Max. power

120 W

Operating voltage

230 V

Air flow rate

190 m³/h

Dim

(L x W x H) 335 x 330 x 445 mm

Weight

9 kg

Width

330 mm

Height

445 mm

Length

335 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1542494 Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

User & Safety Instructions 1542494 Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

User & Safety Instructions 1542494 Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)