• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller ZeroSmog Guard 2 Kit 1 ALFA KIT 230V F/G Solder fume extraction/surface extraction (set for 1-2 work stations) 22

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,929.00 / piece)
€ 1,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZeroSmog Guard 2 Kit 1 Filter unit for 2 users with hoses, desk mount, shut-off valve and ALFA nozzle

  • Highly efficient filtering of soldering particles and gases through H13 HEPA-particle filter, active carbon and potassium permanganate
  • Lowest noise level on the market for extraction at 2 workplaces (less than 55 dB(A))
  • Constantly high suction pressure and an air throughput of up to several 200 m3/h.
  • Intelligent filter-status monitoring with a clear status light bar
  • Compatible with WT, WX and WXsmart soldering stations as well as Weller Easy-Click 60 hose system

Technical specifications

  • Integrated pre and main filter state alarm
  • Direct connection to Weller WT, WX and WXsmart soldering stations
  • ESD protection
  • Easy-Click 60 compatibility
  • Filter class main filter: HEPA H13 + broadband gas filter (activated carbon & potassium permanganate)
  • Pre-filter: 5 pieces included (class ePM10 50%)
  • Max. Number of workplaces: 2
Product type

Solder fume extraction/surface extraction (set for 1-2 work stations)

Max. power

142 W

Power consumption

142 W at 220–240 V

Operating voltage

220 V AC

Air flow rate

200 m³/h

Max. noise generation

55 dBa

Dim

(L x W x H) 270 x 336 x 435 mm

Type

ESD safe, compact under-desk design, interface for soldering stations

Weight

9.6 kg

Width

336 mm

Height

435 mm

Length

270 mm

Documents & Downloads

Datasheet

Datasheet 3864357 Weller ZeroSmog Guard 2 Kit 1 ALFA KIT 230V F/G Solder fume extraction/surface extraction (set for 1-2 work stations) 22

User & Safety Instructions

User & Safety Instructions 3864357 Weller ZeroSmog Guard 2 Kit 1 ALFA KIT 230V F/G Solder fume extraction/surface extraction (set for 1-2 work stations) 22

Description

The Weller ZeroSmog Guard 2 is the quiet and powerful solution for a clean and healthy work environment when soldering jobs. Designed as a compact filter device, it can be placed under the workbench in a space-saving way and supplies up to two workplaces with fresh air. The highly efficient H13 HEPA and activated charcoal filtration effectively captures harmful soldering particles and gases as well as odors. With minimum noise development of less than 55 dB(A), infinitely adjustable suction power and seamless interface to modern Weller soldering stations, this suction kit sets new standards in ergonomics and safety.

This text is machine translated.

Features

  • Filter unit designed for up to 2 users/workstations
  • Highly efficient filter combination (HEPA H13, activated carbon and potassium permanganate)
  • Integrated filter state indicator and bright LED status light bar
  • Adjustable suction power with constant suction pressure over the entire filter life
  • Communication interface for soldering stations (WT, WX, WXsmart) and connection for optional remote control
  • Tool-free, simple and fast change of pre-and main filter
  • Full ESD safety for sensitive electronic areas
  • Compatible with the Weller Easy-Click 60 hose system

Scope of delivery

  • ZeroSmog Guard 2 basic unit (230 V)
  • 1 x main filter (HEPA H13, activated carbon + potassium permanganate)
  • 5 x pre-filter
  • 1 x ALFA nozzle
  • 1 x suction hose 0F10
  • 2 x WKV-blocking valve
  • 2 x 3 m flexible hose
  • Power cord
  • User manual

More interesting products

(*All information is plus legal VAT)