• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 001045026340 WEL3296-W-203-LF String potentiometer 25-pos, In-line linear 0.5 W 20 kΩ 9000 ° 1 pc(s)

Image similar
Product type
String potentiometer
Resistance
20 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
9000 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron 001045026340 WEL3296-W-203-LF String potentiometer 25-pos, In-line linear 0.5 W 20 kΩ 9000 ° 1 pc(s)

Our service for you

Technical specifications

Product type

String potentiometer

Potentiometer features

25-pos

In-line

Resistance

20 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Mechanical angle

9000°

Connection

Print

Operation type

top

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

9.5 mm

Height

9.5 mm

Dim

(W x H x D) 9.5 x 9.5 x 4.85 mm

Content

1 pc(s)

Type

WEL3296-W-203-LF

RoHS-compliant

Yes

Depth

4.85 mm

Documents & Downloads

Datasheet

Datasheet 447577 Weltron 001045026340 WEL3296-W-203-LF String potentiometer 25-pos, In-line linear 0.5 W 20 kΩ 9000 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)