• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 002045038962 WCIP20CIPS-08-60F1-4K7-20%-LIN Single turn rotary pot + switch Mono 0.4 W 4.7 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Potentiometer features
+ switch
Resistance
4.7 kΩ
Resistance characteristic
linear
Output
Mono
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer with switch 1.5 A

  • 4.7 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

+ switch

Resistance

4.7 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.4 W

Switching voltage (max.)

250 V AC

Switching current (max.)

1.5 A

Switch position

1 x Off/On

Connection

Print

Mechanical angle

300°

Actuating force

2.5 Ncm

Impact tolerance

80 Ncm

Axle length

60 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Tolerance ±

20 %

Content

1 pc(s)

Type

WCIP20CIPS-08-60F1-4K7-20%-LIN

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 441128 Weltron 002045038962 WCIP20CIPS-08-60F1-4K7-20%-LIN Single turn rotary pot + switch Mono 0.4 W 4.7 kΩ 1 pc(s)

Description

Scope of delivery

  • 002045038962.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)