• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 002045040703 WP20KCIL-08-50F1-1M-20%-LIN Single turn rotary pot + switch Mono 0.2 W 1 MΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Potentiometer features
+ switch
Resistance
1 MΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer with switch 10 A

  • 1 MΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Potentiometer features

+ switch

Resistance

1 MΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Switch position

1 x Off/On

Connection

Solder tag

Mechanical angle

300°

Actuating force

1.2 Ncm

Impact tolerance

100 Ncm

Axle length

50 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Tolerance ±

20 %

Content

1 pc(s)

Type

WP20KCIL-08-50F1-1M-20%-LIN

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 441305 Weltron 002045040703 WP20KCIL-08-50F1-1M-20%-LIN Single turn rotary pot + switch Mono 0.2 W 1 MΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 441305 Weltron 002045040703 WP20KCIL-08-50F1-1M-20%-LIN Single turn rotary pot + switch Mono 0.2 W 1 MΩ 1 pc(s)

Description

Scope of delivery

  • 002045040703.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)