• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic capacitor Radial lead 0.47 µF 50 V DC 20 % (W x H) 7.62 mm x 7.62 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
50 V DC
Capacity (elec.)
0.47 µF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1679 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 0.56
-64 %
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron Ceramic capacitor Radial lead 0.47 µF 50 V DC 20 % (W x H) 7.62 mm x 7.62 mm 1 pc(s)

  • Small design
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

50 V DC

Capacity (elec.)

0.47 µF

Tolerance ±

20 %

Content

1 pc(s)

Width

7.62 mm

Height

7.62 mm

CS

5.08 mm

Dim

(W x H) 7.62 mm x 7.62 mm

Material

Ceramic

RoHS-compliant

Yes

Type

453374

Nominal voltage (details)

50 V

Documents & Downloads

Datasheet

Datasheet 453374 Weltron Ceramic capacitor Radial lead 0.47 µF 50 V DC 20 % (W x H) 7.62 mm x 7.62 mm 1 pc(s)

Description

Features

  • Particularly small size thanks to multilayer technology
  • High resonance frequency
  • Exceptional HF properties.

More interesting products

(*All information is plus legal VAT)