• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic capacitor Radial lead 6.8 nF 50 V 10 % (W x H) 3.81 mm x 3.81 mm 1 pc(s)

Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
50 V
Capacity (elec.)
6.8 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 0.29
-55 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron Ceramic capacitor Radial lead 6.8 nF 50 V 10 % (W x H) 3.81 mm x 3.81 mm 1 pc(s)

  • Small design
  • This text is machine translated.

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

50 V

Capacity (elec.)

6.8 nF

Tolerance ±

10 %

Content

1 pc(s)

Width

3.81 mm

Height

3.81 mm

CS

2.54 mm

Dim

(W x H) 3.81 mm x 3.81 mm

Material

Ceramic

RoHS-compliant

Yes

Type

453056

Nominal voltage (details)

50 V

Documents & Downloads

Datasheet

Datasheet 453056 Weltron Ceramic capacitor Radial lead 6.8 nF 50 V 10 % (W x H) 3.81 mm x 3.81 mm 1 pc(s)

Description

Features

  • Particularly small size thanks to multilayer technology
  • High resonance frequency
  • Exceptional HF properties.