• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic capacitor Radial lead 6.8 nF 50 V DC 10 % (W x H) 5.08 mm x 5.08 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
50 V DC
Capacity (elec.)
6.8 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

561 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.29
-66 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron Ceramic capacitor Radial lead 6.8 nF 50 V DC 10 % (W x H) 5.08 mm x 5.08 mm 1 pc(s)

  • Small design
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

50 V DC

Capacity (elec.)

6.8 nF

Tolerance ±

10 %

Content

1 pc(s)

Width

5.08 mm

Height

5.08 mm

CS

5.08 mm

Dim

(W x H) 5.08 mm x 5.08 mm

Material

Ceramic

RoHS-compliant

Yes

Type

453315

Nominal voltage (details)

50 V

Documents & Downloads

Datasheet

Datasheet 453315 Weltron Ceramic capacitor Radial lead 6.8 nF 50 V DC 10 % (W x H) 5.08 mm x 5.08 mm 1 pc(s)

Description

Features

  • Particularly small size thanks to multilayer technology
  • High resonance frequency
  • Exceptional HF properties.

More interesting products

(*All information is plus legal VAT)