• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron MFR1145 1W 1% 1M5 BF 0414 MFR1145 Metal film resistor 1.5 MΩ Axial lead 0414 1 W 1 % 1 pc(s)

1/2
Image similar
Product type
Metal film resistor
Resistance
1.5 MΩ
Power rating
1 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

823 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.28 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1 W metal film resistor 1%

  • Design 0414

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0414

Resistance

1.5 MΩ

Power rating

1 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

11.5 mm

(Ø)

4.5 mm

Content

1 pc(s)

Dim

(Ø x L) 4.5 mm x 11.5 mm

RoHS-compliant

Yes

Type

MFR1145

Type

axially leaded

Design type

Metal coating

Documents & Downloads

Datasheet

Datasheet 419940 Weltron MFR1145 1W 1% 1M5 BF 0414 MFR1145 Metal film resistor 1.5 MΩ Axial lead 0414 1 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 419940 Weltron MFR1145 1W 1% 1M5 BF 0414 MFR1145 Metal film resistor 1.5 MΩ Axial lead 0414 1 W 1 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)