• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack TechPack Suitable for up to: 35,6 cm (14") Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 96.99 / piece)
€ 96.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger TechPack Laptop backpack Suitable for up to: 35,6 cm (14")

  • Sealed Notebook compartment up to 35.6 cm (14")
  • Tablet compartment up to 25.4 cm (10")
  • Additional protection thanks to travel lock net pocket
  • Trolley band integrated rain protection
  • This text is machine translated.

Technical specifications

Product type

Laptop backpack

Suitable for

35,6 cm (14")

Width

310 mm

Height

440 mm

Depth

180 mm

Weight

1.08 kg

Material

Polyester

Factory colour

Black

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 310 x 440 x 180 mm

Description

Features

  • Side zippers also allow easy access in the backpack
  • Pleasant carrying handle
  • Comfortable back padding and shoulder straps
  • High-strength polyester
  • Individual adjustment of the main compartment, which can be completely opened for technical objects such as drones, photo aparates or game consoles

Scope of delivery

  • Wenger TechPack 35.6 cm (14") laptop backpack black